Images are for reference only

hanxia HX 2.0mm-7P WZ-MS

Manufacturer hanxia
Mfr. Part # HX 2.0mm-7P WZ-MS
LCSC Part # C7543425
Package Push-Pull,P=2mm
Customer #
Datasheet hanxia HX 2.0mm-7P WZ-MS
EasyEDA
ECCN -
Description 1x7P 7P PH 1 2mm 7 -25℃~+85℃ 1A Bend-in Push-Pull,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet hanxia HX 2.0mm-7P WZ-MS
RoHS
0 products found. Show Similar
In-Stock: 3960
Stock Notification
Minimum: 20 Multiples: 20
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
20+ $ 0.024 $ 0.48
200+ $ 0.0192 $ 3.84
600+ $ 0.0165 $ 9.90
2000+ $ 0.0149 $ 29.80
10000+ $ 0.0135 $ 135.00
20000+ $ 0.0127 $ 254.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 3960
WHS-HK: 0