Images are for reference only

hanxia HX 2.0mm-7P WZ

Manufacturer hanxia
Mfr. Part # HX 2.0mm-7P WZ
LCSC Part # C7543399
Package Push-Pull,P=2mm
Customer #
Datasheet hanxia HX 2.0mm-7P WZ
EasyEDA
ECCN -
Description 1x7P 7P PH 1 2mm 7 -25℃~+85℃ 1A Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet hanxia HX 2.0mm-7P WZ
RoHS
0 products found. Show Similar
In-Stock: 3580
Stock Notification
Minimum: 20 Multiples: 20
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
20+ $ 0.0184 $ 0.37
200+ $ 0.0147 $ 2.94
600+ $ 0.0126 $ 7.56
2000+ $ 0.0114 $ 22.80
10000+ $ 0.0103 $ 103.00
20000+ $ 0.0098 $ 196.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 3580
WHS-HK: 0