Images are for reference only

hanxia HX 2.0mm-7P ZZ

Manufacturer hanxia
Mfr. Part # HX 2.0mm-7P ZZ
LCSC Part # C7543385
Package Plugin,P=2mm
Customer #
Datasheet hanxia HX 2.0mm-7P ZZ
EasyEDA
ECCN -
Description 1x7P 7P PH 1 Tin 2mm 7 -25℃~+85℃ Phosphor Bronze 2A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet hanxia HX 2.0mm-7P ZZ
RoHS
0 products found. Show Similar
In-Stock: 3095
Stock Notification
Minimum: 50 Multiples: 50
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
50+ $ 0.0147 $ 0.74
500+ $ 0.0118 $ 5.90
2000+ $ 0.0101 $ 20.20
4000+ $ 0.0091 $ 36.40
24000+ $ 0.0083 $ 199.20
50000+ $ 0.0078 $ 390.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 3095
WHS-HK: 0