Images are for reference only

hanxia HX 2.54mm-12P ZZ

Manufacturer hanxia
Mfr. Part # HX 2.54mm-12P ZZ
LCSC Part # C7543441
Package Plugin,P=2.5mm
Customer #
Datasheet hanxia HX 2.54mm-12P ZZ
EasyEDA
ECCN -
Description 1x12P 12P XH 1 2.5mm 12 -25℃~+85℃ 3A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet hanxia HX 2.54mm-12P ZZ
RoHS
0 products found. Show Similar
In-Stock: 11060
Stock Notification
Minimum: 20 Multiples: 20
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $ 0.033 $ 0.66
200+ $ 0.0268 $ 5.36
1000+ $ 0.0236 $ 23.60
2000+ $ 0.0213 $ 42.60
10000+ $ 0.0194 $ 194.00
20000+ $ 0.0185 $ 370.00
Inquiry for more quantity
WHS-South: 800
WHS-North: 10260
WHS-HK: 0