Images are for reference only
EDA Models
Lian Xin Technology XUTS-0711-0253
Manufacturer | |
Mfr. Part # | XUTS-0711-0253 |
LCSC Part # | C7498162 |
Package | Plugin,P=1.27mm |
Customer # | |
Description | 1 Gold 1.27mm 7 -40℃~+105℃ Gold-plated before and after tin 3A Plugin,P=1.27mm Wire To Board Connector ROHS |
Datasheet | Lian Xin Technology XUTS-0711-0253 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | Lian Xin Technology | |
Package | Plugin,P=1.27mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Lian Xin Technology XUTS-0711-0253 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 90 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 15
15 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.2199 | $ 1.10 |
50+ | $ 0.177 | $ 8.85 |
150+ | $ 0.1585 | $ 23.78 |
500+ | $ 0.1356 | $ 67.80 |
2,500+ | $ 0.1253 | $ 313.25 |
5,000+ | $ 0.1192 | $ 596.00 |
Standard Packaging 90/Full
Tray |
Better price for more quantity?
$