AnBon BZX84B9V1
| Manufacturer |
AnBon
Asian Brands |
| Mfr. Part # | BZX84B9V1 |
| LCSC Part # | C7421023 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 9.1V 300mW SOT-23 |
| Description | Zener Diode Independent 9.1V 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | AnBon | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.017 $ 0.0162 | $ 0.81 |
500+ | $ 0.0134 $ 0.0128 | $ 6.40 |
3,000+ | $ 0.0107 $ 0.0102 | $ 30.60 |
6,000+ | $ 0.0095 $ 0.0091 | $ 54.60 |
24,000+ | $ 0.0085 $ 0.0081 | $ 194.40 |
51,000+ | $ 0.0079 $ 0.0076 | $ 387.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$