DIODES MMBZ5230BS-7-F
| Manufacturer | |
| Mfr. Part # | MMBZ5230BS-7-F |
| LCSC Part # | C460894 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | Zener Diode 4.7V 200mW |
| Description | 2 Independent 4.47V~4.94V 4.7V SOT-363 Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1813 | $ 0.18 |
10+ | $ 0.1775 | $ 1.78 |
30+ | $ 0.1749 | $ 5.25 |
100+ | $ 0.1723 | $ 17.23 |
Standard Packaging 3000/Full
Reel | ||