FUXINSEMI MMBZ33VALT1G
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | MMBZ33VALT1G |
| LCSC Part # | C4355045 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 33V 300mW SOT-23 |
| Description | Zener Diode Array 1 Pair Common Anode 33V 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,380 
2,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0351 $ 0.0281 | $ 0.56 |
200+ | $ 0.0276 $ 0.0221 | $ 4.42 |
600+ | $ 0.0234 $ 0.0188 | $ 11.28 |
3,000+ | $ 0.0208 $ 0.0167 | $ 50.10 |
9,000+ | $ 0.0187 $ 0.0150 | $ 135.00 |
21,000+ | $ 0.0175 $ 0.0140 | $ 294.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$