Guangdong Hottech BZT52C3V6S
| Manufacturer |
Guangdong Hottech
Asian Brands |
| Mfr. Part # | BZT52C3V6S |
| LCSC Part # | C5190165 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.6V 200mW SOD-323 |
| Description | Zener Diode 3.6V 200mW Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Guangdong Hottech | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,750 
3,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0119 $ 0.0114 | $ 0.57 |
500+ | $ 0.0093 $ 0.0089 | $ 4.45 |
3,000+ | $ 0.0076 $ 0.0073 | $ 21.90 |
6,000+ | $ 0.0068 $ 0.0065 | $ 39.00 |
24,000+ | $ 0.0061 $ 0.0058 | $ 139.20 |
51,000+ | $ 0.0056 $ 0.0054 | $ 275.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$