JSCJ AD-BZT52B8V2S
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | AD-BZT52B8V2S |
| LCSC Part # | C2975603 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | Plastic-Encapsulated Zener Diode, SOD-323 |
| Description | 200mW 1 Independent 8.04V~8.36V 8.21V SOD-323 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
110 
110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0176 | $ 0.18 |
100+ | $ 0.0172 | $ 1.72 |
300+ | $ 0.0169 | $ 5.07 |
1,000+ | $ 0.0166 | $ 16.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$