onsemi NZ9F3V3ST5G
| Manufacturer | |
| Mfr. Part # | NZ9F3V3ST5G |
| LCSC Part # | C150081 |
| Package | SOD-923 |
| Customer # | |
| Description | 250mW 1 Independent 3.32V~3.53V 3.3V SOD-923 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-923 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0719 | $ 0.36 |
50+ | $ 0.0705 | $ 3.53 |
150+ | $ 0.0696 | $ 10.44 |
500+ | $ 0.0688 | $ 34.40 |
Standard Packaging 8000/Full
Reel | ||