Images are for reference only

Shanghai Prisemi Elec PMM1W5V6

Manufacturer Shanghai Prisemi Elec
Mfr. Part # PMM1W5V6
LCSC Part # C1021681
Package SOD-123FL
Customer #
Datasheet Shanghai Prisemi Elec PMM1W5V6
EasyEDA
ECCN -
Description Single 5.32V~5.88V 1W 5.6V SOD-123FL Zener Diodes ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet Shanghai Prisemi Elec PMM1W5V6
RoHS
0 products found. Show Similar
In Stock: 1810
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1810
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $0.0416 $ 0.42
100+ $0.0337 $ 3.37
300+ $0.0298 $ 8.94
3000+ $0.0268 $ 80.40
6000+ $0.0244 $ 146.40
9000+ $0.0232 $ 208.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.