Slkor SMBJ5363B
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SMBJ5363B |
| LCSC Part # | C5155364 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE ZENER 30V 5W SMB(DO-214AA) |
| Description | Zener Diode 30V 5W Surface Mount SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.053 | $ 0.53 |
100+ | $ 0.0417 | $ 4.17 |
300+ | $ 0.0361 | $ 10.83 |
3,000+ | $ 0.0304 | $ 91.20 |
6,000+ | $ 0.0271 | $ 162.60 |
9,000+ | $ 0.0254 | $ 228.60 |
Standard Packaging 3000/Full
Reel | ||