VISHAY BZX84C16-E3-08
| Manufacturer | |
| Mfr. Part # | BZX84C16-E3-08 |
| LCSC Part # | C3737630 |
| Package | SOT-23 |
| Customer # | |
| Description | 300mW 1 Independent 15.3V~16.8V 16V SOT-23 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0618 | $ 0.62 |
100+ | $ 0.05 | $ 5.00 |
300+ | $ 0.0441 | $ 13.23 |
3,000+ | $ 0.0397 | $ 119.10 |
6,000+ | $ 0.0361 | $ 216.60 |
9,000+ | $ 0.0343 | $ 308.70 |
Standard Packaging 3000/Full
Reel | ||