Images are for reference only
EDA Models
LIJIE 0.15mm*36*48cm
Manufacturer | |
Mfr. Part # | 0.15mm*36*48cm |
LCSC Part # | C41411729 |
Customer # | |
Description | Ziplock bag ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Handling/Packing/Storage/Ziplock bag | |
Manufacturer | LIJIE | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 30 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Bulk |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 18.5177 | $ 18.52 |