Wuxi I-core Elec AIP1721
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AIP1721 |
| LCSC Part # | C163735 |
| Packaging | SSOP-48-300mil |
| Customer # | |
| Key Attributes | 2.7V~5.5V 32 Segment 3-Wire Serial Interface SSOP-48-300mil Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SSOP-48-300mil | |
| Voltage - Supply | 2.7V~5.5V | |
| Frequency | 128kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 32x4 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Quiescent Current | - | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated key function;Built-in oscillator | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.6014 | $ 3.01 |
| 50+ | $ 0.4621 | $ 23.11 |
| 150+ | $ 0.404 | $ 60.60 |
| 510+ | $ 0.329 | $ 167.79 |
| 2,400+ | $ 0.2953 | $ 708.72 |
| 4,800+ | $ 0.2755 | $ 1322.40 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SSOP-48-300mil | |
| Voltage - Supply | 2.7V~5.5V | |
| Frequency | 128kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 32x4 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Quiescent Current | - | |
| Interface | 3-Wire Serial Interface | |
| Features | Integrated key function;Built-in oscillator | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



