Images are for reference only
EDA Models
CCO(Chian Chia Elec) MF1/8W-10KΩ±1% T
Manufacturer | |
Mfr. Part # | MF1/8W-10KΩ±1% T |
LCSC Part # | C119202 |
Package | Plugin,D1.8xL3.2mm |
Customer # | |
Description | Metal Film Resistors 10kΩ 125mW ±100ppm/℃ ±1% Plugin,D1.8xL3.2mm Through Hole Resistors ROHS |
Datasheet | CCO(Chian Chia Elec) MF1/8W-10KΩ±1% T |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Manufacturer | CCO(Chian Chia Elec) | |
Package | Plugin,D1.8xL3.2mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CCO(Chian Chia Elec) MF1/8W-10KΩ±1% T |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 50 |
Multiple | 50 |
Standard Packaging | 5000 |
Sales Unit | Piece |
In-Stock: 1,546
1,546 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
50+ | $ 0.009 | $ 0.45 |
500+ | $ 0.0072 | $ 3.60 |
1,500+ | $ 0.0062 | $ 9.30 |
5,000+ | $ 0.0056 | $ 28.00 |
25,000+ | $ 0.0051 | $ 127.50 |
50,000+ | $ 0.0048 | $ 240.00 |
Standard Packaging 5000/Full
Box |
Better price for more quantity?
$