DIODES S-GBJ3510F-TU-LT
| Manufacturer | |
| Mfr. Part # | S-GBJ3510F-TU-LT |
| LCSC Part # | C266404 |
| Package | GBJ |
| Customer # | |
| Description | 400A 1.1V@17.5A 3.6A 1kV GBJ Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Package | GBJ |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2633 | $ 1.26 |
10+ | $ 1.0674 | $ 10.67 |
30+ | $ 0.9595 | $ 28.79 |
100+ | $ 0.8376 | $ 83.76 |
500+ | $ 0.7836 | $ 391.80 |
1,000+ | $ 0.7589 | $ 758.90 |
2,000+ | $ 0.7512 | $ 1502.40 |
4,000+ | $ 0.7451 | $ 2980.40 |
Standard Packaging 15/Full
Tube | ||