Signal Micro SIG7797-ITSP16-RL
| Manufacturer |
Signal Micro
Asian Brands |
| Mfr. Part # | SIG7797-ITSP16-RL |
| LCSC Part # | C41367351 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 2-Channel Sigma-Delta ADC for Bridge Sensors |
| Description | SPI 2.7V~5.25V -40℃~+125℃ TSSOP-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Signal Micro | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
384 
384
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2306 | $ 2.23 |
10+ | $ 2.1184 | $ 21.18 |
30+ | $ 2.0514 | $ 61.54 |
100+ | $ 1.9828 | $ 198.28 |
500+ | $ 1.9516 | $ 975.80 |
1,000+ | $ 1.9376 | $ 1937.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$