TI ADC34J42IRGZR
| Manufacturer | |
| Mfr. Part # | ADC34J42IRGZR |
| LCSC Part # | C2670776 |
| Package | VQFN-48-EP(7x7) |
| Customer # | |
| Description | -40℃~+85℃ 1.7V~1.9V VQFN-48-EP(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | VQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 103.7652 | $ 103.77 |
200+ | $ 40.1566 | $ 8031.32 |
500+ | $ 38.7455 | $ 19372.75 |
1,000+ | $ 38.0479 | $ 38047.90 |
Standard Packaging 2500/Full
Reel | ||