MyAntenna AEWW015
| Manufacturer |
MyAntenna
Asian Brands |
| Mfr. Part # | AEWW015 |
| LCSC Part # | C49242180 |
| Package | - |
| Customer # | |
| Key Attributes | 2.4G WIFI OMNI EXTERNAL MINI ANTENNA |
| Description | 2.1dBi 100MHz 2.45GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.926 | $ 2.93 |
10+ | $ 2.5111 | $ 25.11 |
50+ | $ 2.2652 | $ 113.26 |
100+ | $ 2.0163 | $ 201.63 |
500+ | $ 1.9026 | $ 951.30 |
1,000+ | $ 1.8503 | $ 1850.30 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$