PCTEL PCTP2425
| Manufacturer | |
| Mfr. Part # | PCTP2425 |
| LCSC Part # | C6357058 |
| Package | - |
| Customer # | |
| Key Attributes | 2.4GHz Antenna |
| Description | 5dBi 2.45GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PCTEL | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 205.1617 | $ 205.16 |
200+ | $ 81.8616 | $ 16372.32 |
500+ | $ 79.1262 | $ 39563.10 |
1,000+ | $ 77.7743 | $ 77774.30 |
Standard Packaging 1/Full
Bag | ||