TE Connectivity C27
| Manufacturer | |
| Mfr. Part # | C27 |
| LCSC Part # | C7224557 |
| Package | - |
| Customer # | |
| Description | Rubber Ducky Antenna 0dB 29MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 28.3087 | $ 28.31 |
200+ | $ 11.2951 | $ 2259.02 |
500+ | $ 10.9181 | $ 5459.05 |
1,000+ | $ 10.7319 | $ 10731.90 |
Standard Packaging 1/Full
Bag | ||