Luminus Devices CXM-7-40-80-36-AA00-F2-3
| Manufacturer | |
| Mfr. Part # | CXM-7-40-80-36-AA00-F2-3 |
| LCSC Part # | C6580554 |
| Package | - |
| Customer # | |
| Description | 4000K 80 120° 35V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7946 | $ 2.79 |
200+ | $ 1.1155 | $ 223.10 |
400+ | $ 1.0791 | $ 431.64 |
800+ | $ 1.0594 | $ 847.52 |
Standard Packaging 400/Full
Tray | ||