PEOPLE BK-200VA 380V 220V/220V 36V 27V
Manufacturer |
PEOPLE
Asian Brands |
Mfr. Part # | BK-200VA 380V 220V/220V 36V 27V |
LCSC Part # | C42439354 |
Package | - |
Customer # | |
Description | Control transformers ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/Control transformers | |
Manufacturer | PEOPLE | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8504319000 |
USHTS | 8504312000 |
TARIC | 8504318090 |
CAHTS | 8504310020 |
BRHTS | 85043199 |
INHTS | 85043100 |
MXHTS | 8504.31.99 |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 13.3229 | $ 13.32 |
Standard Packaging 1/Full
|