Images are for reference only
EDA Models

TRIUMPH CABLE UL1007 14AWG BLack

Manufacturer
Mfr. Part #
UL1007 14AWG BLack
LCSC Part #
C42367958
Package
-
Customer #
Key Attributes
TRIUMPH CABLE Electronic Wire UL1007 14AWG BLack 305m/roll
Description
electronic cable ROHS
Datasheet pdf icon TRIUMPH CABLE UL1007 14AWG BLack

Product Attributes

Show similar products (0) >
Product Attribute Attribute Value
Select All
Category other/electronic cable
Manufacturer TRIUMPH CABLE
Package -
Show similar products (0) >

Environmental & Export Classifications

Attribute Value
RoHS
rohs icon
ECCN
CNHTS -
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Documents & Media

Attribute Value
Datasheet pdf icon TRIUMPH CABLE UL1007 14AWG BLack
EDA Models

Additional Resources

Attribute Value
Minimum 1
Multiple 1
Standard Packaging 1
Sales Unit Reel
Out of Stock
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 136.049 $ 136.05
Standard Packaging 1/Full Reel