Bossie BX-PM1.0-2-20PU-W
Manufacturer |
Bossie
Asian Brands |
Mfr. Part # | BX-PM1.0-2-20PU-W |
LCSC Part # | C41370800 |
Package | SMD,P=1mm |
Customer # | |
Description | 1mm 1mm 2 750mA Gold Phosphor Bronze 40P -40℃~+105℃ Surface Mount,Vertical 2x20P 2mm Top Square Hole SMD,P=1mm Female Headers ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Female Headers | |
Manufacturer | Bossie | |
Package | SMD,P=1mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 30 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
18 

18
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.6639 $ 0.6308 | $ 0.63 |
10+ | $ 0.5625 $ 0.5344 | $ 5.34 |
30+ | $ 0.5118 $ 0.4863 | $ 14.59 |
90+ | $ 0.461 $ 0.4380 | $ 39.42 |
510+ | $ 0.4303 $ 0.4088 | $ 208.49 |
990+ | $ 0.4149 $ 0.3942 | $ 390.26 |
Standard Packaging 30/Full
Tube |
Better price for more quantity?
$