Bossie BX-PM1.27-2-9PU-Z
Manufacturer |
Bossie
Asian Brands |
Mfr. Part # | BX-PM1.27-2-9PU-Z |
LCSC Part # | C37328877 |
Package | Through Hole,P=1.27mm |
Customer # | |
Description | 1.27mm 1.27mm 2 1A Gold Phosphor Bronze -40℃~+105℃ 18P Through Hole 2x9P 2mm Top Square Hole Through Hole,P=1.27mm Female Headers ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Female Headers | |
Manufacturer | Bossie | |
Package | Through Hole,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 13 |
Multiple | 13 |
Standard Packaging | 52 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
351 

351
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
13+ | $ 0.2522 $ 0.2396 | $ 3.11 |
130+ | $ 0.1907 $ 0.1812 | $ 23.56 |
364+ | $ 0.1739 $ 0.1653 | $ 60.17 |
1,300+ | $ 0.1529 $ 0.1453 | $ 188.89 |
6,500+ | $ 0.1435 $ 0.1364 | $ 886.60 |
13,000+ | $ 0.1379 $ 0.1311 | $ 1704.30 |
Standard Packaging 52/Full
Tube |
Better price for more quantity?
$