OMRON MM4XKP-JD DC100/110
| Manufacturer | |
| Mfr. Part # | MM4XKP-JD DC100/110 |
| LCSC Part # | C2754987 |
| Package | - |
| Customer # | |
| Description | 4 Form C: 4C (4PDT-CO) 110V 5A Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 157.7723 | $ 157.77 |
200+ | $ 61.0561 | $ 12211.22 |
500+ | $ 58.911 | $ 29455.50 |
1,000+ | $ 57.8503 | $ 57850.30 |
Standard Packaging 1/Full
Tray | ||