Images are for reference only
EDA Models
tesa 4349(36mm*20m)-5
Manufacturer | |
Mfr. Part # | 4349(36mm*20m)-5 |
LCSC Part # | C42388429 |
Package | - |
Customer # | |
Description | masking tape ROHS |
Datasheet | tesa 4349(36mm*20m)-5 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Handling/Packing/Storage/masking tape | |
Manufacturer | tesa | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | tesa 4349(36mm*20m)-5 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 3.3689 | $ 3.37 |
Standard Packaging 5/Full
Bag |