AGMSEMI AGM6805C
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGM6805C |
| LCSC Part # | C46610126 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET 68V 98A TO-220 |
| Description | 68V 98A 111W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2188 $ 0.2079 | $ 0.21 |
10+ | $ 0.2128 $ 0.2022 | $ 2.02 |
50+ | $ 0.2098 $ 0.1994 | $ 9.97 |
100+ | $ 0.2067 $ 0.1964 | $ 19.64 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$