GOFORD G090P02S
| Manufacturer |
GOFORD
Asian Brands |
| Mfr. Part # | G090P02S |
| LCSC Part # | C19673835 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 11A SOP-8 |
| Description | P-Channel 20V 11A 3.3W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.104 | $ 0.52 |
50+ | $ 0.1018 | $ 5.09 |
150+ | $ 0.1003 | $ 15.05 |
500+ | $ 0.0987 | $ 49.35 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$