Infineon Technologies IPB093N04LG
Manufacturer | |
Mfr. Part # | IPB093N04LG |
LCSC Part # | C3282798 |
Package | TO-263 |
Customer # | |
Key Attributes | N-channel, Current:50A, Voltage:40V |
Description | 40V 50A 9.3mΩ@10V 47W 2V@16uA 1 N-Channel TO-263 MOSFETs ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Transistors/Thyristors/MOSFETs | |
Manufacturer | Infineon Technologies | |
Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.3533 | $ 0.35 |
200+ | $ 0.1368 | $ 27.36 |
500+ | $ 0.132 | $ 66.00 |
1,000+ | $ 0.1296 | $ 129.60 |
Standard Packaging 1000/Full
Reel |