onsemi FDZ663P
Manufacturer | |
Mfr. Part # | FDZ663P |
LCSC Part # | C3282063 |
Package | WLCSP-4(0.8x0.8) |
Customer # | |
Key Attributes | P-Channel, Current: -2.7A, Breakdown Voltage: -20V |
Description | 20V 2.7A 134mΩ@4.5V,2A 1.3W 700mV 1 P-Channel WLCSP-4(0.8x0.8) MOSFETs ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Transistors/Thyristors/MOSFETs | |
Manufacturer | onsemi | |
Package | WLCSP-4(0.8x0.8) |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.2981 | $ 0.30 |
200+ | $ 0.1154 | $ 23.08 |
500+ | $ 0.1113 | $ 55.65 |
1,000+ | $ 0.1094 | $ 109.40 |
Standard Packaging 3000/Full
Reel |