RENESAS H5N2007FN-E
Manufacturer | |
Mfr. Part # | H5N2007FN-E |
LCSC Part # | C3276779 |
Package | - |
Customer # | |
Key Attributes | N-Channel MOSFET, Current:25A, Voltage:200V |
Description | 200V 25A 30W 36mΩ@10V,25A 3V MOSFETs ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Transistors/Thyristors/MOSFETs | |
Manufacturer | RENESAS | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 4.0303 | $ 4.03 |
200+ | $ 1.56 | $ 312.00 |
500+ | $ 1.506 | $ 753.00 |
1,000+ | $ 1.4782 | $ 1478.20 |
Standard Packaging 1/Full
Bag |