TECH PUBLIC 2SK3635
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | 2SK3635 |
| LCSC Part # | C41348069 |
| Package | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 6A TO-252-3L |
| Description | N-Channel 200V 6A 38.4W Surface Mount TO-252-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1945 $ 0.1848 | $ 0.92 |
50+ | $ 0.1527 $ 0.1451 | $ 7.26 |
150+ | $ 0.1348 $ 0.1281 | $ 19.22 |
500+ | $ 0.1125 $ 0.1069 | $ 53.45 |
2,500+ | $ 0.1025 $ 0.0974 | $ 243.50 |
5,000+ | $ 0.0966 $ 0.0918 | $ 459.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$