VBsemi Elec AM4902N-T1-PF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | AM4902N-T1-PF-VB |
| LCSC Part # | C557939 |
| Package | SOP-8 |
| Customer # | |
| Description | 60V 7A 2.5V 2 N-Channel 4W SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6309 | $ 0.63 |
10+ | $ 0.5121 | $ 5.12 |
30+ | $ 0.4535 | $ 13.61 |
100+ | $ 0.3949 | $ 39.49 |
500+ | $ 0.3147 | $ 157.35 |
1,000+ | $ 0.2962 | $ 296.20 |
Standard Packaging 4000/Full
Reel | ||