VBsemi Elec FDMS86322-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | FDMS86322-VB |
| LCSC Part # | C41370228 |
| Package | DFN-8(5x6) |
| Customer # | |
| Description | 80V 60A 6.4mΩ@4.5V 2.8V@250uA One N-channel 104W DFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2921 | $ 2.29 |
200+ | $ 0.9156 | $ 183.12 |
500+ | $ 0.8838 | $ 441.90 |
1,000+ | $ 0.8695 | $ 869.50 |
Standard Packaging 5000/Full
Reel | ||