VBsemi Elec IXFH60N25Q-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IXFH60N25Q-VB |
| LCSC Part # | C39832086 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 60A TO-247 |
| Description | N-Channel 250V 60A 300W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8935 $ 1.7989 | $ 1.80 |
10+ | $ 1.8482 $ 1.7558 | $ 17.56 |
30+ | $ 1.818 $ 1.7271 | $ 51.81 |
90+ | $ 1.7894 $ 1.7000 | $ 153.00 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$