VISHAY SI7110DN-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI7110DN-T1-GE3 |
| LCSC Part # | C2928203 |
| Package | - |
| Customer # | |
| Key Attributes | N-Channel MOSFET, Current:21.1A, Voltage:20V |
| Description | 20V 21.1A 2.5V@250uA 7.8mΩ@4.5V 1 N-channel 3.8W Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6259 | $ 1.63 |
200+ | $ 0.6306 | $ 126.12 |
500+ | $ 0.6074 | $ 303.70 |
1,000+ | $ 0.5966 | $ 596.60 |
Standard Packaging 3000/Full
Reel | ||