Alliance Memory N25Q032A13ESC40F
| Manufacturer | |
| Mfr. Part # | N25Q032A13ESC40F |
| LCSC Part # | C7317047 |
| Package | SO-8 |
| Customer # | |
| Description | 32Mbit 2.7V~3.6V 108MHz SPI SO-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9219 | $ 1.92 |
10+ | $ 1.6381 | $ 16.38 |
30+ | $ 1.4607 | $ 43.82 |
100+ | $ 1.2787 | $ 127.87 |
500+ | $ 1.197 | $ 598.50 |
1,000+ | $ 1.1615 | $ 1161.50 |
Standard Packaging 2500/Full
Reel | ||