Tudi MCP602-I/P-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | MCP602-I/P-TUDI |
| LCSC Part # | C36533675 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Single Supply CMOS Op Amps |
| Description | 800uV 1pA 9V/us 65dB 11MHz 2 Rail-to-Rail Output DIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Tudi | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,935 
1,935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6205 $ 0.5895 | $ 0.59 |
10+ | $ 0.5508 $ 0.5233 | $ 5.23 |
30+ | $ 0.5153 $ 0.4896 | $ 14.69 |
100+ | $ 0.4812 $ 0.4572 | $ 45.72 |
500+ | $ 0.4596 $ 0.4367 | $ 218.35 |
1,000+ | $ 0.4487 $ 0.4263 | $ 426.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$