hanxia HX PZ2.54-1x8P WZ-P
Manufacturer |
hanxia
Asian Brands |
Mfr. Part # | HX PZ2.54-1x8P WZ-P |
LCSC Part # | C42453957 |
Package | Through Hole,Right Angle,P=2.54mm |
Customer # | |
Description | Gold 3A Right Angle Pin Header 2.5mm 8P 3mm -40℃~+105℃ 2.54mm Brass Black 1 1x8P Through Hole,Right Angle,P=2.54mm Pin Headers ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | hanxia | |
Package | Through Hole,Right Angle,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
470 

470
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0602 $ 0.0542 | $ 0.54 |
100+ | $ 0.0479 $ 0.0432 | $ 4.32 |
500+ | $ 0.0418 $ 0.0377 | $ 18.85 |
1,000+ | $ 0.0372 $ 0.0335 | $ 33.50 |
5,000+ | $ 0.0335 $ 0.0302 | $ 151.00 |
10,000+ | $ 0.0316 $ 0.0285 | $ 285.00 |
Standard Packaging 500/Full
Bag |
Better price for more quantity?
$