SAMZO 5AKL3-8840-205-W0
Manufacturer |
SAMZO
Asian Brands |
Mfr. Part # | 5AKL3-8840-205-W0 |
LCSC Part # | C39832909 |
Package | Through Hole,P=2mm |
Customer # | |
Description | Gold 500V 1.5A Through Hole Pin Header 2mm 4mm 10P -40℃~+105℃ 2.8mm 2mm Black 2 Brass 2x5P 2mm Through Hole,P=2mm Pin Headers ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | SAMZO | |
Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
580 

580
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0494 $ 0.0396 | $ 0.40 |
100+ | $ 0.039 $ 0.0312 | $ 3.12 |
500+ | $ 0.0339 $ 0.0272 | $ 13.60 |
1,000+ | $ 0.03 $ 0.0240 | $ 24.00 |
5,000+ | $ 0.0269 $ 0.0216 | $ 108.00 |
10,000+ | $ 0.0253 $ 0.0203 | $ 203.00 |
Standard Packaging 500/Full
Bag |
Better price for more quantity?
$