TE Connectivity 1-1393219-7
| Manufacturer | |
| Mfr. Part # | 1-1393219-7 |
| LCSC Part # | C26842682 |
| Package | DIP,20x10mm |
| Customer # | |
| Key Attributes | General Purpose Power Relay, DC, Monostable, 1 Form C SPDT-CO |
| Description | 5A@250VAC 5V One set changeover: 1C (SPDT - changeover) DIP,20x10mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,20x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6332 | $ 4.63 |
10+ | $ 4.5382 | $ 45.38 |
25+ | $ 4.4748 | $ 111.87 |
100+ | $ 4.4099 | $ 440.99 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$