TE Connectivity 29-313-12
| Manufacturer | |
| Mfr. Part # | 29-313-12 |
| LCSC Part # | C6993246 |
| Package | - |
| Customer # | |
| Description | 1 Set Normally Open: 1A (SPST NO) 300A 28V Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 172.2474 | $ 172.25 |
204+ | $ 68.7286 | $ 14020.63 |
504+ | $ 66.4322 | $ 33481.83 |
996+ | $ 65.2967 | $ 65035.51 |
Standard Packaging 12/Full
Bag | ||