41% OFF
Images are for reference only

HRS(Hirose) ZX62WD1-B-5PC

Manufacturer HRS(Hirose)
Mfr. Part # ZX62WD1-B-5PC
LCSC Part # C598208
Package SMD
Customer #
Datasheet HRS(Hirose) ZX62WD1-B-5PC
EasyEDA
ECCN EAR99
Description USB 2.0 1 Surface Mount,Right Angle 5P Female -30℃~+85℃ Micro-B SMD USB Connectors ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/USB Connectors
Datasheet HRS(Hirose) ZX62WD1-B-5PC
RoHS
0 products found. Show Similar
In Stock: 16
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 16
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $ 1.3593 $2.3038 $ 1.36
10+ $ 1.1753 $1.9919 $ 11.75
30+ $ 1.0609 $1.798 $ 31.83
100+ $ 0.9429 $1.598 $ 94.29
500+ $ 0.8892 $1.507 $ 444.60
1000+ $ 0.8663 $1.4682 $ 866.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.