ifm Efector PN2099
| Manufacturer | |
| Mfr. Part # | PN2099 |
| LCSC Part # | C6736756 |
| Package | - |
| Customer # | |
| Description | -1bar~1bar Pressure Sensors, Transducers - Industrial RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 617.9889 | $ 617.99 |
200+ | $ 580.4153 | $ 116083.06 |
500+ | $ 561.0191 | $ 280509.55 |
1,000+ | $ 551.4352 | $ 551435.20 |
Standard Packaging 1/Full
Box | ||