Images are for reference only
EDA Models
ETA ETA3202
Manufacturer | |
Mfr. Part # | ETA3202 |
LCSC Part # | C5144308 |
Package | - |
Customer # | |
Key Attributes | ETA stainless steel tip probes 300V 3A 1 pair |
Description | probe |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Instrumentation/Meter/probe | |
Manufacturer | ETA | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 9030899090 |
USHTS | 9030890100 |
TARIC | 9030890000 |
CAHTS | 9030890090 |
BRHTS | 90308990 |
INHTS | 90308990 |
MXHTS | 9030.89.99 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Pair |
Not available now