Images are for reference only
EDA Models
Uni-Trend Tech UT-L30
Manufacturer | |
Mfr. Part # | UT-L30 |
LCSC Part # | C5224010 |
Package | - |
Customer # | |
Key Attributes | Youlide Sharp Probe 1000V 10A 1 pair |
Description | probe |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Instrumentation/Meter/probe | |
Manufacturer | Uni-Trend Tech | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | |
CNHTS | 9030899090 |
USHTS | 9030890100 |
TARIC | 9030890000 |
CAHTS | 9030890090 |
BRHTS | 90308990 |
INHTS | 90308990 |
MXHTS | 9030.89.99 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Not available now